2502690000 | Weidmüller

Potential distribution terminal, screw connection, 95 mm², 1 pole, 232 A, 8 kV, black, 2502690000

Order No.: 53P2353
EAN: 4050118516517
MPN:
2502690000
WPD 131 1X95/1X95 BK
Series: W-Reihe
2502690000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6255 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.63 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6255 €
10 pcs.
12.5426 €
50 pcs.
11.4121 €
100 pcs.
10.2697 €
*incl. VAT plus shipping costs
Subject to prior sale

Potential distributor terminal, 2502690000, Weidmüller

Potential distribution terminal, 95, 1000 V, number of poles: 1, TS 35, black

Terminal for potential distribution with a high contact density.

Technical specifications
Filter Property Value
Version potential distribution terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 95 mm²
Rated surge voltage 8 kV
Rated current 232 A
Rated Voltage 1000 V
Degree of soiling 3
Length 57 mm
Width 25.5 mm
Height 93 mm
Connection screw connection
Colour black
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes