2502650000 | Weidmüller

Potential distribution terminal, screw connection, 50 mm², 3 pole, 150 A, 8 kV, black/gray, 2502650000

Order No.: 53P2349
EAN: 4050118516470
MPN:
2502650000
WPD 330 3X50/3X50 1XBN/1XBK/1XGY
Series: W-Reihe
2502650000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8849 € *
Available in 6 Days: 15 pcs. - if ordered today
Total Price:
19.88 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8849 €
10 pcs.
18.4926 €
50 pcs.
17.0051 €
*incl. VAT plus shipping costs
Subject to prior sale

Potential distributor terminal, 2502650000, Weidmüller

Potential distribution terminal, 50, 1000 V, number of poles: 3, TS 35, brown, black, light grey

Terminal for potential distribution with a high contact density.

Technical specifications
Filter Property Value
Version potential distribution terminal
Number of terminals 6
Pin number 3 pole
Cable cross-section 50 mm²
Rated surge voltage 8 kV
Rated current 150 A
Rated Voltage 1000 V
Degree of soiling 3
Length 45 mm
Width 56.6 mm
Height 70 mm
Connection screw connection
Colour black/gray
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes