2502570000 | Weidmüller

Potential distribution terminal, screw connection, 50 mm², 1 pole, 150 A, 8 kV, black, 2502570000

Order No.: 53P2342
EAN: 4050118516296
MPN:
2502570000
WPD 130 1X50/1X50 BK
Series: W-Reihe
2502570000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7592 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7592 €
10 pcs.
6.2832 €
50 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale

Potential distributor terminal, 2502570000, Weidmüller

Potential distribution terminal, 50, 1000 V, number of poles: 1, TS 35, black

Terminal for potential distribution with a high contact density.

Technical specifications
Filter Property Value
Version potential distribution terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 50 mm²
Rated surge voltage 8 kV
Rated current 150 A
Rated Voltage 1000 V
Degree of soiling 3
Length 45 mm
Width 20 mm
Height 70 mm
Connection screw connection
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes