2495070000 | Weidmüller
Potential distribution terminal, screw connection, 0.14-2.5 mm², 4 pole, 12 A, black, 2495070000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6878 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
6.1523 €
50 pcs.
5.6049 €
100 pcs.
5.0337 €
*incl. VAT plus shipping costs
Subject to prior sale
Potential distributor terminal, 2495070000, Weidmüller
Potential distributor terminal, TS 35
Terminal for potential distribution with a high contact density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution terminal | |
| Pin number | 4 pole | |
| Cable cross-section | 0.14-2.5 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated current | 12 A | |
| Degree of soiling | 3 | |
| Length | 96.5 mm | |
| Width | 6.1 mm | |
| Height | 125 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |