2485870000 | Weidmüller

Protective conductor terminal, push-in connection, 0.14-1.5 mm², 4 pole, 6 kV, green/yellow, 2485870000

Order No.: 52P1280
EAN: 4050118496505
MPN:
2485870000
APGTB 1.5 2T PE 4C/2
Series: A-Reihe
2485870000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0214 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.6287 €
50 pcs.
5.2717 €
100 pcs.
4.9623 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective conductor terminal block, 2485870000, Weidmüller

PE terminal, PUSH IN, 1.5 mm², 500 V, Green/yellow.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated Voltage 500 V
Degree of soiling 3
Length 45 mm
Width 3.5 mm
Height 84.5 mm
Connection push-in connection
Colour green/yellow
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes