2434370000 | Weidmüller
Motor connection terminal, push-in connection, 0.5-2.5 mm², 7 pole, 22 A, 8 kV, dark beige, 2434370000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8905 € *
Standard delivery time from the manufacturer is: 1 Week
Motor connection terminal, 2434370000, Weidmüller
Motor connection terminal, PUSH IN, 2.5, 800 V, 22 A, dark beige
The motor connection terminal combines the performance characteristics of the larger grid with the design width of the smaller grid. The result: maximization of the rated current while minimizing the size. This provides relief in purchasing, logistics and design-in.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor connection terminal | |
| Number of terminals | 2 | |
| Pin number | 7 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 22 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 88 mm | |
| Width | 6.1 mm | |
| Height | 107.5 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |