2122940000 | Weidmüller

Potential distribution terminal, screw connection, 0.14-2.5 mm², 4 pole, 12 A, black, 2122940000

Order No.: 53P0501
EAN: 4050118425406
MPN:
2122940000
AMG XMD
Series: maxGUARD
2122940000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8663 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
6.87 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8663 €
10 pcs.
6.3070 €
50 pcs.
5.7477 €
100 pcs.
5.1765 €
*incl. VAT plus shipping costs
Subject to prior sale

Potential distributor terminal, 2122940000, Weidmüller

Potential distributor terminal, TS 35, black

Terminal for potential distribution with a high contact density.

Technical specifications
Filter Property Value
Version potential distribution terminal
Pin number 4 pole
Cable cross-section 0.14-2.5 mm²
AWG cross-section AWG 26 to 12
Rated current 12 A
Degree of soiling 3
Length 96.5 mm
Width 6.1 mm
Height 125 mm
Connection screw connection
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin SK
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes