2082540000 | Weidmüller
Supply terminal, plug-in connection, 0.14-1.5 mm², 120 mA, black, 2082540000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.8114 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
54.81 € *
Price list
Quantity
Price per unit*
1 pcs.
54.8114 €
5 pcs.
52.6218 €
10 pcs.
49.9919 €
25 pcs.
47.4929 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-in terminal, 2082540000, Weidmüller
Power terminal, TS 35, black
Power terminal for potential distribution with uniform cross-connection channels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply terminal | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated current | 120 mA | |
| Rated Voltage | 24 V | |
| Length | 96.5 mm | |
| Width | 12.2 mm | |
| Height | 125 mm | |
| Connection | plug-in connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |