2082530000 | Weidmüller
Supply terminal, Plug-in connection, 10 mm², black
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2379 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
30.24 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2379 €
10 pcs.
28.1197 €
25 pcs.
25.8706 €
50 pcs.
23.5382 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-in terminal, 2082530000, Weidmüller
Power terminal block, TS 35, black
Power terminal for potential distribution with uniform cross-connection channels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply terminal | |
| Cable cross-section | 0.75-10 mm² | |
| AWG cross-section | AWG 18 to 6 | |
| Rated Voltage | 24 V | |
| Length | 96.5 mm | |
| Width | 12.2 mm | |
| Height | 125 mm | |
| Connection | plug-in connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |