2065120000 | Weidmüller

Supply terminal, push-in connection, 0.5-6.0 mm², 41 A, 8 kV, blue, 2065120000

Order No.: 53P0346
EAN: 4050118414530
MPN:
2065120000
ALO 6 BL
Series: A-Reihe
2065120000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2963 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0464 €
50 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-in terminal, 2065120000, Weidmüller

Power terminal block, PUSH IN, 6 mm², 800 V, 41 A, number of potentials per level: 1, TS 35, blue, color of actuating elements: orange

Power terminal for potential distribution with uniform cross-connection channels.

Technical specifications
Filter Property Value
Version supply terminal
Number of terminals 2
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 22 to 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 800 V
Degree of soiling 3
Length 45.5 mm
Width 9 mm
Height 77 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes