2000110000 | Weidmüller
Through terminal block, screw connection, 16-120 mm², 2 pole, 269 A, 8 kV, yellow/black, 2000110000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4168 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
29.42 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4168 €
10 pcs.
27.3581 €
25 pcs.
25.1685 €
50 pcs.
22.9194 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal, 2000110000, Weidmüller
Feed-through modular terminal block, screw connection, 120 mm², 1000 V, 269 A, number of connections: 2, TS 35, yellow, black
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 16-120 mm² | |
| AWG cross-section | AWG 4 | |
| Rated surge voltage | 8 kV | |
| Rated current | 269 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 90 mm | |
| Width | 27 mm | |
| Height | 91 mm | |
| Connection | screw connection | |
| Colour | yellow/black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |