1992260000 | Weidmüller
Initiator/actuator terminal block, push-in connection, 0.5-1.5 mm², 13.5 A, 4 kV, dark beige, 1992260000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Available in 6 Days: 500 pcs. - if ordered today
Initiator/actuator terminal
Initiator/actuator terminal, PUSH IN, 1.5 mm², 250 V, 13.5 A, number of connections: 4, dark beige
Initiator/actuator terminal for connecting or joining wires, cores and cables with permanently safe contact.
. Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | initiator/actuator terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 4 kV | |
| Rated current | 13.5 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 38 mm | |
| Width | 3.5 mm | |
| Height | 80 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |