1992230000 | Weidmüller
Initiator/actuator terminal block, push-in connection, 0.5-1.5 mm², 13.5 A, 4 kV, dark beige, 1992230000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1880 € *
Available: 60 pcs.
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
10 pcs.
5.7001 €
50 pcs.
5.1884 €
100 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale
Initiator/actuator terminal
Initiator/actuator terminal, PUSH IN, 1.5 mm², 250 V, 13.5 A, number of connections: 5, dark beige
Initiator/actuator terminal for connecting or joining wires, cores and cables with permanently safe contact.
. Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | initiator/actuator terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 4 kV | |
| Rated current | 13.5 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 89 mm | |
| Width | 3.5 mm | |
| Height | 45 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |