1988280000 | Weidmüller
Potential distribution terminal, push-in connection, 0.5-1.5 mm², 16 A, 4 kV, dark beige, 1988280000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2721 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.9389 €
50 pcs.
3.5819 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale
Potential distributor terminal, 1988280000, Weidmüller
Potential distribution terminal, PUSH IN, 1.5, 250 V, 16 A, number of connections: 6, TS 35, dark beige, color of actuating elements: red / blue
Terminal for potential distribution with a high contact density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution terminal | |
| Number of terminals | 6 | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 4 kV | |
| Rated current | 16 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 47 mm | |
| Width | 3.5 mm | |
| Height | 96 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |