1988250000 | Weidmüller

Supply terminal, push-in connection, 0.5-10 mm², 57 A, 8 kV, dark beige, 1988250000

Order No.: 52P9062
EAN: 4050118373011
MPN:
1988250000
AAP14 10 LO-LO
Series: A-Reihe
1988250000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4843 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.48 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4843 €
10 pcs.
8.8298 €
50 pcs.
8.0206 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-in terminal, 1988250000, Weidmüller

Power terminal block, PUSH IN, 10 mm², 500 V, 57 A, number of potentials per level: 2, TS 35, dark beige, color of actuating elements: red / blue

Power terminal for potential distribution with uniform cross-connection channels.

Technical specifications
Filter Property Value
Version supply terminal
Number of terminals 2
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 6
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 500 V
Degree of soiling 3
Length 53.5 mm
Width 10 mm
Height 94 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes