1969000000 | Weidmüller
Bolt terminal, bolt connection, 35 mm², 1 pole, 125 A, 8 kV, dark beige, 1969000000
Order No.: 52P8295
EAN: 4032248726608
MPN:
1969000000
WF 6 NFF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3177 € *
Standard delivery time from the manufacturer is: 2 Weeks
Bolt clamp, 1969000000, Weidmüller
Bolt clamp, bolt connection, 35 mm², 1000 V, 125 A, number of connections: 1, M 6, TS 35, dark beige
Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 35 mm² | |
| Rated surge voltage | 8 kV | |
| Rated current | 125 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 54.5 mm | |
| Width | 17.8 mm | |
| Height | 67 mm | |
| Connection | bolt connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |