1946230000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-2.5 mm², 3 pole, 24 A, 8 kV, white, 1946230000

Order No.: 52P7360
EAN: 4032248621194
MPN:
1946230000
ZDU 2.5-2/3AN WS
Series: Z-Reihe
1946230000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4518 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,903.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.4518 €

Feed-through terminal, 1946230000, Weidmüller

Feed-through terminal block, spring-cage connection, 2.5 mm², 800 V, 24 A, number of connections: 3, TS 35, white

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 3
Pin number 3 pole
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 43 mm
Width 5.1 mm
Height 50.5 mm
Connection spring balancer connection
Colour white
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes