1933950000 | Weidmüller

Disconnect/test-disconnect terminal block, push-in connection, 0.5-4.0 mm², 23 A, 6 kV, dark beige, 1933950000

Order No.: 52P6648
EAN: 4032248587858
MPN:
1933950000
PTR 2.5/4
Series: P-Reihe
1933950000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3316 €
50 pcs.
3.9508 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale

Test-disconnect terminal, 1933950000, Weidmüller

Disconnect and test-disconnect terminal block, PUSH IN, 4 mm², 500 V, 23 A, swivel type, cross disconnect: none, TS 35, dark beige

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Colour dark beige
AWG cross-section AWG 26 to 10
Rated current 23 A
Width 5.1 mm
Height 71 mm
Length 39 mm
Cable cross-section 0.5-4.0 mm²
Number of terminals 2
Version disconnect/test-disconnect terminal block
Connection push-in connection
Degree of soiling 3
Rated Voltage 500 V
Rated surge voltage 6 kV
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes