1933940000 | Weidmüller
Disconnect/test-disconnect terminal block, push-in connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1933940000
Unit Price (€ / pc.)
4.0936 € *
Standard delivery time from the manufacturer is: 2 Weeks
Test-disconnect terminal, 1933940000, Weidmüller
Disconnect and test-disconnect terminal block, PUSH IN, 4 mm², 500 V, 24 A, swiveling, cross disconnect: without, TS 35, dark beige
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
Colour | dark beige | |
AWG cross-section | AWG 26 to 10 | |
Rated current | 24 A | |
Width | 5.1 mm | |
Height | 99 mm | |
Length | 39 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Number of terminals | 4 | |
Version | disconnect/test-disconnect terminal block | |
Connection | push-in connection | |
Degree of soiling | 3 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |