1933720000 | Weidmüller
Through terminal block, spring balancer connection, 0.5-2.5 mm², 3 pole, 24 A, 6 kV, dark beige, 1933720000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2495 €
50 pcs.
1.1424 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal, 1933720000, Weidmüller
Feed-through modular terminal block, tension clamp connection, 2.5 mm², 800 V, 24 A, number of connections: 3, TS 35, dark beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 30 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 38.5 mm | |
| Width | 5.1 mm | |
| Height | 56.5 mm | |
| Connection | spring balancer connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |