1924480000 | Weidmüller

Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 24 A, 8 kV, blue, 1924480000

Order No.: 52P6031
EAN: 4032248563913
MPN:
1924480000
ZDK 2.5/3AN V BL
Series: Z-Reihe
1924480000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9151 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9151 €

Double-tier terminal, 1924480000, Weidmüller

Double-tier terminal block, spring-cage connection, 2.5 mm², 800 V, 24 A, number of levels: 2, blue

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 6
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 30 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 50.5 mm
Width 5.1 mm
Height 93 mm
Connection spring balancer connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes