1907010000 | Weidmüller
Multi level terminal block, plug-in connection, 0.5-2.5 mm², 4 A, 1.5 kV, dark beige, 1907010000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0472 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-tier terminal, 1907010000, Weidmüller
Double-tier terminal block, plug-in connection, 2.5 mm², dark beige
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 4 | |
| Cable cross-section | 0.5-2.5 mm² | |
| Rated surge voltage | 1.5 kV | |
| Rated current | 4 A | |
| Rated Voltage | 63 V | |
| Degree of soiling | 3 | |
| Length | 24.2 mm | |
| Width | 5.1 mm | |
| Height | 31.5 mm | |
| Connection | plug-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |