1906960000 | Weidmüller
Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 10 A, 4 kV, dark beige, 1906960000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6394 € *
Available in 6 Days: 250 pcs. - if ordered today
Double-tier terminal, 1906960000, Weidmüller
Double-tier terminal block, tension clamp connection, 2.5 mm², 250 V, 10 A, number of levels: 4, dark beige
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 24 to 14 | |
| Rated surge voltage | 4 kV | |
| Rated current | 10 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 69.5 mm | |
| Width | 5.2 mm | |
| Height | 115 mm | |
| Connection | spring balancer connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |