1905310000 | Weidmüller

Component terminal block, spring balancer connection, 0.5-2.5 mm², 10 A, dark beige, 1905310000

Order No.: 52P5451
EAN: 4032248524792
MPN:
1905310000
ZDK 2.5-2/LD 24VUC
Series: Z-Reihe
1905310000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6045 € *
Available: 48 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
6.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.6045 €

Component terminal block, 1905310000, Weidmüller

Component terminal block, spring-cage connection, 2.5 mm², 24 V, 10 A, LED red, resistor 4.7 kΩ, TS 35, dark beige

Terminal block for the installation of electronic components.

Technical specifications
Filter Property Value
Version component terminal block
Number of terminals 2
Cable cross-section 0.5-2.5 mm²
Rated current 10 A
Rated Voltage 24 V
Length 53 mm
Width 5.1 mm
Height 72.5 mm
Connection spring balancer connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes