1899190000 | Weidmüller
Disconnect/test-disconnect terminal block, push-in connection, 0.5-4.0 mm², 20 A, 4 kV, dark beige, 1899190000
As a private customer, you can buy this item as soon as we have it back in stock.
Test-disconnect terminal, 1899190000, Weidmüller
Disconnect and test-disconnect terminal block, PUSH IN, 4 mm², 400 V, 20 A, swiveling, cross disconnect: none, TS 35, dark beige
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect/test-disconnect terminal block | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 28 to 10 | |
| Rated surge voltage | 4 kV | |
| Rated current | 20 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 48.5 mm | |
| Width | 5.1 mm | |
| Height | 100 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |