1896360000 | Weidmüller
Neutral conductor modular terminal, push-in connection, 2.5-4.0 mm², 32 A, 4 kV, blue, 1896360000
Neutral conductor terminal block, 1896360000, Weidmüller
Neutral conductor terminal block, PUSH IN, 4, 250 V, 32 A, TS 35, blue
The neutral disconnect terminal block has a longitudinal disconnect for connection to a neutral busbar. It is used to measure the insulation resistance to ground. It also enables simple testing without disconnecting the neutral conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | neutral conductor modular terminal | |
| Number of terminals | 1 | |
| Cable cross-section | 2.5-4.0 mm² | |
| Rated surge voltage | 4 kV | |
| Rated current | 32 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 47.75 mm | |
| Width | 5.1 mm | |
| Height | 63.5 mm | |
| Connection | push-in connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |