1878650000 | Weidmüller

Bolt terminal, bolt connection, 300 mm², 2 pole, 520 A, 8 kV, dark beige, 1878650000

Order No.: 52P4742
EAN: 4032248481194
MPN:
1878650000
WFF 300/AH O.PS
1878650000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.8170 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
40.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.8170 €

Bolt clamp, 1878650000, Weidmüller

Bolt clamp, bolt connection, 300 mm², number of connections: 2, TS 35, dark beige

Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.

Technical specifications
Filter Property Value
Version Bolt terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 300 mm²
AWG cross-section AWG 6
Rated surge voltage 8 kV
Rated current 520 A
Rated Voltage 1000 V
Degree of soiling 3
Length 85.5 mm
Width 55 mm
Height 163 mm
Connection bolt connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes