1865510000 | Weidmüller

Disconnect/test-disconnect terminal block, spring balancer connection, 0.5-4.0 mm², 16 A, 6 kV, dark beige, 1865510000

Order No.: 52P3790
EAN: 4032248434466
MPN:
1865510000
ZTTR 2.5
Series: Z-Reihe
1865510000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0460 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7128 €
50 pcs.
3.3796 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale

Test-disconnect terminal, 1865510000, Weidmüller

Disconnect and test-disconnect terminal block, spring-cage connection, 2.5 mm², 400 V, 16 A, swiveling, cross-disconnect: none, TS 35, dark beige

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 36 mm
Width 5.1 mm
Height 87 mm
Connection spring balancer connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes