1833640000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 24 A, 8 kV, dark beige, 1833640000

Order No.: 52P2730
EAN: 4032248991129
MPN:
1833640000
WDK 2.5/TR-DU-PE/o TNHE
Series: W-Reihe
1833640000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9615 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9615 €

Test-disconnect terminal, 1833640000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 2.5 mm², 690 V, 24 A, without, cross separation: without, integrated test socket: No, TS 35, dark beige

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 30 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 66 mm
Width 5.1 mm
Height 80.5 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes