1831280000 | Weidmüller

Disconnect/test-disconnect terminal block, spring balancer connection, 0.5-4.0 mm², 20 A, 6 kV, dark beige, 1831280000

Order No.: 52P2720
EAN: 4032248422036
MPN:
1831280000
ZTR 2.5
Series: Z-Reihe
1831280000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3078 € *
Available: 35 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9627 €
50 pcs.
3.6057 €
100 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale

Test-disconnect terminal, 1831280000, Weidmüller

Disconnect and test-disconnect terminal block, spring-cage connection, 2.5 mm², 500 V, 20 A, swiveling, cross-disconnect: without, integrated test socket: Yes, TS 35, dark yellow

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 30 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 38.5 mm
Width 5.1 mm
Height 59.5 mm
Connection spring balancer connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes