1809120000 | Weidmüller
Bolt terminal, screw connection, 120 mm², 2 pole, 269 A, 30 kV, red, 1809120000
Order No.: 52P2140
EAN: 4032248293445
MPN:
1809120000
ST 4000/S M8 F
Bolt clamp, 1809120000, Weidmüller
Bolt clamp, screw connection, 120 mm², 4000 V, 269 A, number of connections: 2, M 8, mounting plate, red
Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 120 mm² | |
| Rated surge voltage | 30 kV | |
| Rated current | 269 A | |
| Rated Voltage | 4000 V | |
| Degree of soiling | 3 | |
| Width | 40 mm | |
| Height | 150 mm | |
| Connection | screw connection | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |