1808200000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-2.5 mm², 2 pole, 24 A, 8 kV, dark beige, 1808200000

Order No.: 52P2107
EAN: 4032248280285
MPN:
1808200000
ZDUA 2.5-2N
Series: Z-Reihe
1808200000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4042 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.2733 €
50 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 1808200000, Weidmüller

Feed-through modular terminal block, spring-cage connection, 2.5 mm², 800 V, 24 A, number of connections: 2, TS 15, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 35 mm
Width 5.1 mm
Height 42.5 mm
Connection spring balancer connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes