1798460000 | Weidmüller
Protective conductor terminal, screw connection, 0.5-1.5 mm², 2 pole, 152 A, 4 kV, yellow/green, 1798460000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5220 € *
Available: 83 pcs.
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.1531 €
50 pcs.
3.7842 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective conductor terminal block, 1798460000, Weidmüller
Protective conductor terminal block, screw connection, 1.5 mm², 400 V, number of connections: 2, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 26 to 16 | |
| Rated surge voltage | 4 kV | |
| Rated current | 152 A | |
| Rated Voltage | 400 V | |
| Length | 24.5 mm | |
| Width | 3.5 mm | |
| Height | 24 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |