1798330000 | Weidmüller

Multi level terminal block, spring balancer connection, 0.5-4.0 mm², 16 A, 6 kV, blue, 1798330000

Order No.: 52P1881
EAN: 4032248244232
MPN:
1798330000
ZDTR 2.5 BL
Series: Z-Reihe
1798330000 Weidmüller Series Terminals
Image may differ

Double-tier terminal, 1798330000, Weidmüller

Double-tier terminal block, tension clamp connection, 2.5 mm², 400 V, 16 A, number of levels: 2, blue

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 4
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 67 mm
Width 5.1 mm
Height 117 mm
Connection spring balancer connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes