1791190000 | Weidmüller

Supply terminal, spring balancer connection, 0.5-10 mm², 41 A, 8 kV, dark beige, 1791190000

Order No.: 52P1690
EAN: 4032248230662
MPN:
1791190000
ZEI 6
Series: Z-Reihe
1791190000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1297 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.9036 €
50 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-in terminal, 1791190000, Weidmüller

Power terminal block, tension clamp connection, 6 mm², 500 V, 41 A, TS 35, dark beige

Power terminal for potential distribution with uniform cross-connection channels.

Technical specifications
Filter Property Value
Version supply terminal
Number of terminals 2
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 22 to 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 500 V
Degree of soiling 3
Length 45 mm
Width 10 mm
Height 65 mm
Connection spring balancer connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes