1791100000 | Weidmüller

Multi level terminal block, spring balancer connection, 0.5-1.5 mm², 17.5 A, 6 kV, dark beige, 1791100000

Order No.: 52P1682
EAN: 4032248239078
MPN:
1791100000
ZDK 1.5
Series: Z-Reihe
1791100000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5109 € *
Available: 4 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.3205 €
50 pcs.
2.1063 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale

Double-tier terminal, 1791100000, Weidmüller

Double-tier terminal block, spring-cage connection, 1.5 mm², 500 V, 17.5 A, number of levels: 2, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 4
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 49.5 mm
Width 3.5 mm
Height 75.5 mm
Connection spring balancer connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes