1790130000 | Weidmüller
Bolt terminal, bolt connection, 16 mm², 1 pole, 76 A, 8 kV, dark beige, 1790130000
Order No.: 52P1666
EAN: 4032248366637
MPN:
1790130000
WF 5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2332 € *
Available: 17 pcs.
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
12.23 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2332 €
10 pcs.
11.2574 €
50 pcs.
10.2340 €
100 pcs.
9.2225 €
*incl. VAT plus shipping costs
Subject to prior sale
Bolt clamp, 1790130000, Weidmüller
Bolt clamp, bolt connection, 16 mm², 1000 V, 76 A, number of connections: 1, M 5, TS 35, dark beige
Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 16 mm² | |
| AWG cross-section | AWG 10 to 4 | |
| Rated surge voltage | 8 kV | |
| Rated current | 76 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 54.5 mm | |
| Width | 13 mm | |
| Height | 67 mm | |
| Connection | bolt connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |