1789790000 | Weidmüller
Bolt terminal, bolt connection, 120 mm², 3 pole, 269 A, 8 kV, dark beige, 1789790000
Order No.: 52P1658
EAN: 4032248251162
MPN:
1789790000
WF 10/2BZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2423 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
19.24 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2423 €
10 pcs.
17.6953 €
50 pcs.
16.1007 €
100 pcs.
14.4942 €
*incl. VAT plus shipping costs
Subject to prior sale
Bolt clamp, 1789790000, Weidmüller
Bolt clamp, bolt connection, 120 mm², 1000 V, 269 A, number of connections: 3, M 10, TS 35, dark beige
Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 120 mm² | |
| Rated surge voltage | 8 kV | |
| Rated current | 269 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 72.5 mm | |
| Width | 33.8 mm | |
| Height | 87.6 mm | |
| Connection | bolt connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |