1784460000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 3 pole, 16 A, 4 kV, dark beige, 1784460000

Order No.: 52P1369
EAN: 4032248197002
MPN:
1784460000
WDU 1.5/ZQV/BLZ 5.08
Series: W-Reihe
1784460000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8683 €

Feed-through terminal, 1784460000, Weidmüller

Feed-through modular terminal block, screw connection, 1.5 mm², 250 V, 16 A, number of connections: 3, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 3
Pin number 3 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 4 kV
Rated current 16 A
Rated Voltage 250 V
Degree of soiling 3
Length 37 mm
Width 5.08 mm
Height 49 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15