1783970000 | Weidmüller
Initiator/actuator terminal block, screw connection, 0.5-4.0 mm², 24 A, 0.8 kV, dark beige, 1783970000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9139 € *
Standard delivery time from the manufacturer is: 4 Weeks
Initiator/actuator terminal
Initiator/actuator terminal, screw connection, 2.5 mm², 30 V, 24 A, number of connections: 4, number of potentials per tier: 1, dark beige
Initiator/actuator terminal for connecting or joining wires, cores and conductors with permanently safe contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | initiator/actuator terminal block | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 0.8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 30 V | |
| Degree of soiling | 3 | |
| Length | 66 mm | |
| Width | 6.1 mm | |
| Height | 48.5 mm | |
| Connection | screw connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |