1780860000 | Weidmüller

Bolt terminal, bolt connection, 50 mm², 1 pole, 150 A, 8 kV, dark beige, 1780860000

Order No.: 52P1229
EAN: 4032248219346
MPN:
1780860000
WF 8
1780860000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5553 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
10.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.5553 €

Bolt clamp, 1780860000, Weidmüller

Bolt clamp, bolt connection, 50 mm², 1000 V, 150 A, number of connections: 1, M 8, TS 35, dark beige

Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.

Technical specifications
Filter Property Value
Version Bolt terminal
Number of terminals 1
Pin number 1 pole
Cable cross-section 50 mm²
AWG cross-section AWG 14 to 0
Rated surge voltage 8 kV
Rated current 150 A
Rated Voltage 1000 V
Degree of soiling 3
Length 63.5 mm
Width 22.8 mm
Height 67 mm
Connection bolt connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes