1779120000 | Weidmüller

Disconnect/test-disconnect terminal block, spring balancer connection, 0.5-2.5 mm², 10 A, 6 kV, blue, 1779120000

Order No.: 52P1153
EAN: 4032248184675
MPN:
1779120000
ZTR 2.5-2 BL
Series: Z-Reihe
1779120000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4982 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.1293 €
50 pcs.
3.7604 €
100 pcs.
3.3796 €
*incl. VAT plus shipping costs
Subject to prior sale

Test-disconnect terminal, 1779120000, Weidmüller

Disconnect and test-disconnect terminal block, spring-cage connection, 2.5 mm², 400 V, 10 A, swiveling, cross-disconnect: without, integrated test socket: No, TS 35, blue

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 10 A
Rated Voltage 400 V
Degree of soiling 3
Length 43.5 mm
Width 5.1 mm
Height 50.5 mm
Connection spring balancer connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes