1779010000 | Weidmüller
Disconnect/test-disconnect terminal block, spring balancer connection, 0.5-2.5 mm², 10 A, 6 kV, dark beige, 1779010000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3911 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
4.0341 €
50 pcs.
3.6771 €
100 pcs.
3.3082 €
*incl. VAT plus shipping costs
Subject to prior sale
Test-disconnect terminal, 1779010000, Weidmüller
Disconnect and test-disconnect terminal block, spring-cage connection, 2.5 mm², 400 V, 10 A, swiveling, transverse isolation: none, integrated test socket: no, TS 35, dark
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect/test-disconnect terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 10 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 43.5 mm | |
| Width | 5.1 mm | |
| Height | 50.5 mm | |
| Connection | spring balancer connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |