1775510000 | Weidmüller
Protective conductor terminal, spring balancer connection, 0.5-1.5 mm², 2 pole, 180 A, 6 kV, yellow/green, 1775510000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6291 € *
Available: 45 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.2602 €
50 pcs.
3.8913 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective conductor terminal block, 1775510000, Weidmüller
Protective conductor terminal block, spring-cage connection, 1.5 mm², 500 V, number of connections: 2, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 30 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 180 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 54.5 mm | |
| Width | 3.5 mm | |
| Height | 36.5 mm | |
| Connection | spring balancer connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |