1774670000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 14 A, 6 kV, dark beige, 1774670000

Order No.: 52P0963
EAN: 4032248152643
MPN:
1774670000
WTR 2.5/ZZ O.TNHE
Series: W-Reihe
1774670000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8318 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8318 €

Test-disconnect terminal, 1774670000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 2.5 mm², 400 V, 14 A, without, cross disconnection: without, integrated test socket: Yes, TS 35, dark beige

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 4
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 6 kV
Rated current 14 A
Rated Voltage 400 V
Degree of soiling 3
Length 46.5 mm
Width 5.1 mm
Height 60 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No