1771360000 | Weidmüller
Protective conductor terminal, spring balancer connection, 0.5-10 mm², 3 pole, 720 A, 8 kV, yellow/green, 1771360000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5204 € *
Available: 4 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
8.52 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5204 €
10 pcs.
7.8421 €
50 pcs.
7.1281 €
100 pcs.
6.4260 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective conductor terminal block, 1771360000, Weidmüller
Protective conductor terminal block, spring-cage connection, 6 mm², 800 V, number of connections: 3, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 22 to 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 720 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 68 mm | |
| Width | 8.1 mm | |
| Height | 49.19 mm | |
| Connection | spring balancer connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |