1767700000 | Weidmüller
Through terminal block, spring balancer connection, 1.5-10 mm², 3 pole, 57 A, 8 kV, blue, 1767700000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5573 € *
Available: 3 pcs.
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
10 pcs.
5.1646 €
50 pcs.
4.7124 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal, 1767700000, Weidmüller
Feed-through modular terminal block, tension clamp connection, 10 mm², 800 V, 57 A, number of connections: 3, TS 35, blue
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 1.5-10 mm² | |
| AWG cross-section | AWG 16 to 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 57 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 49.5 mm | |
| Width | 10 mm | |
| Height | 99 mm | |
| Connection | spring balancer connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |