1754970000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, dark beige, 1754970000

Order No.: 52P0516
EAN: 4032248054534
MPN:
1754970000
WTL 4/STB
Series: W-Reihe
1754970000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9389 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9389 €

Test-disconnect terminal, 1754970000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 4 mm², 400 V, 32 A, sliding, cross-disconnect: without, integrated test socket: Yes, TS 35, dark beige

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 400 V
Degree of soiling 3
Length 39.9 mm
Width 6.1 mm
Height 61.3 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes