1746750000 | Weidmüller

Through terminal block, spring balancer connection, 1.5-10 mm², 2 pole, 57 A, 8 kV, dark beige, 1746750000

Order No.: 52P0284
EAN: 4008190996710
MPN:
1746750000
ZDU 10
Series: Z-Reihe
1746750000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7727 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5347 €
50 pcs.
2.3205 €
100 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 1746750000, Weidmüller

Feed-through modular terminal block, spring-cage connection, 10 mm², 1000 V, 57 A, number of connections: 2, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 1.5-10 mm²
AWG cross-section AWG 16 to 6
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 1000 V
Degree of soiling 3
Length 49.5 mm
Width 10 mm
Height 73.5 mm
Connection spring balancer connection
Colour dark beige
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes