1745350000 | Weidmüller
Supply terminal, spring balancer connection, 1.5-16 mm², 76 A, 8 kV, dark beige, 1745350000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6533 € *
Available: 18 pcs.
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.3915 €
50 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-in terminal, 1745350000, Weidmüller
Power terminal block, tension clamp connection, 16 mm², 500 V, 76 A, TS 35, dark beige
Power terminal for potential distribution with uniform cross-connection channels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply terminal | |
| Number of terminals | 2 | |
| Cable cross-section | 1.5-16 mm² | |
| AWG cross-section | AWG 14 to 4 | |
| Rated surge voltage | 8 kV | |
| Rated current | 76 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 50.5 mm | |
| Width | 14.7 mm | |
| Height | 82.5 mm | |
| Connection | spring balancer connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |